| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4NFG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 2NC/1NO + 2NC/1NO |
| SKU: | OMID4SL-N4NFG-D4 |
D4SL-N4NFG-D4
| Heilind Number: | OMID4SL-N4NFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4NFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4NFG-D4, a rugged and reliable door interlock switch designed to ensure safety and security in industrial environments. With a frame mount configuration and screw termination method, installation is a breeze, while the IP67 rating guarantees protection against dust and water ingress. Featuring orange LED illumination for clear visual indication, this switch offers dual 2NC/1NO contact configurations, suitable for a variety of applications. Operating at 120V/125V and with a current rating of 10A/2.5A, it ensures robust performance. The M20 conduit thread size allows for seamless integration. Trust in the D4SL-N4NFG-D4 for your door and interlock switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

