D4SL-N4PDA-D4N

Heilind Number:OMID4SL-N4PDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N4PDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PDA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4PDA-D4N

Detailed Description

The D4SL-N4PDA-D4N is a rugged and reliable frame mount door switch designed for industrial applications. With an IP67 rating, it provides dust and water resistance, making it suitable for harsh environments. Featuring a screw termination method, installation is secure and straightforward. This switch offers illuminated operation with orange LED indicators, enhancing visibility in dimly lit spaces. Its contact configuration of 3NC + 2NC/1NO allows for versatile connectivity. Rated for 10A at 120V and 2.5A at 125V, it ensures efficient power handling. The M20 conduit thread size accommodates standard fittings. Part of the D4SL-N series, this switch is a dependable choice for door and interlock systems in various industries.