D4SL-N4PDG-D

Heilind Number:OMID4SL-N4PDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PDG-D
ECAD Model:
3D Model

Description:

D4SL-N4PDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4PDG-D

Detailed Description

The D4SL-N4PDG-D is a high-performance door interlock switch designed for reliable operation in demanding environments. Featuring a sturdy frame mount and screw termination method, this switch ensures secure installation. With an IP67 rating, it offers excellent resistance to dust and water ingress, making it suitable for use in industrial settings. The vibrant orange LED illumination provides clear visual indication, enhancing safety. The 3NC + 2NC/1NO contact configuration allows for versatile connectivity, while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient power handling. The M20 conduit thread size facilitates easy wiring. Perfect for door and interlock applications, the D4SL-N4PDG-D is a dependable choice for your switch needs.