| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4PDG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4PDG-D4 |
D4SL-N4PDG-D4
| Heilind Number: | OMID4SL-N4PDG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4PDG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4PDG-D4, a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch guarantees secure installation. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The 3NC + 2NC/1NO contact configuration offers versatile control options while the 10A/2.5A current rating and 120V/125V voltage rating ensure efficient operation. Illuminated with bright orange LED lights, it provides clear visual indication. Perfect for machinery safety systems, the D4SL-N4PDG-D4 is a vital component in ensuring workplace safety and compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

