D4SL-N4PDG-D4N

Heilind Number:OMID4SL-N4PDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4PDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PDG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4PDG-D4N

Detailed Description

The D4SL-N4PDG-D4N is a robust and reliable frame mount door switch designed for industrial applications. With a screw termination method and IP67 rating, this switch ensures secure and watertight installation, making it suitable for use in harsh environments. Featuring orange LED illumination, it provides visual status indication even in low-light conditions. The contact configuration of 3NC + 2NC/1NO offers flexibility in wiring, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, allow for versatile compatibility. The M20 conduit thread size facilitates easy installation. Perfect for safety systems and machinery, this switch, part of the D4SL-N series, guarantees high performance and durability.