| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4PDG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4PDG-DN |
D4SL-N4PDG-DN
| Heilind Number: | OMID4SL-N4PDG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4PDG-DN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4PDG-DN, a robust door interlock switch designed for reliable operation in industrial settings. This frame mount switch features a screw termination method and boasts an IP67 ingress protection rating, ensuring durability even in harsh environments. With bright orange LED illumination, it provides clear visual indication of its status. The contact configuration of 3NC + 2NC/1NO allows for versatile control options, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, make it suitable for a range of applications. Featuring a M20 conduit thread size and LED illumination type, this switch is a dependable choice for safety and control in machinery and equipment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

