| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4PFA-D |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4PFA-D |
D4SL-N4PFA-D
| Heilind Number: | OMID4SL-N4PFA-D |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4PFA-D |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4PFA-D, a robust and reliable frame-mounted door and interlock switch designed for industrial applications. With a screw termination method and IP67 rating, this switch ensures secure and watertight operation, even in harsh environments. Featuring bright orange LED illumination, it offers enhanced visibility and safety. The contact configuration of 3NC + 2NC/1NO allows for versatile use in controlling circuits. Rated for 10A and 2.5A at 120V and 125V respectively, it guarantees efficient power management. The M20 conduit thread size makes installation easy. Trust in the D4SL-N4PFA-D for dependable performance in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

