D4SL-N4PFG-D

Heilind Number:OMID4SL-N4PFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PFG-D
ECAD Model:
3D Model

Description:

D4SL-N4PFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4PFG-D

Detailed Description

The D4SL-N4PFG-D is a robust and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, it ensures easy installation and secure connectivity. Featuring an IP67 rating, this switch is dust-tight and can withstand water immersion up to 1 meter, making it ideal for harsh environments. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it offers versatile functionality for monitoring and controlling access points. Rated for voltage up to 120V/125V and equipped with a M20 conduit thread size, it meets the demands of diverse industrial setups. The D4SL-N4PFG-D is a vital component in ensuring operational safety and compliance in industrial settings.