D4SL-N4PFG-D4

Heilind Number:OMID4SL-N4PFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4PFG-D4
ECAD Model:
3D Model

Description:

D4SL-N4PFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4PFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4PFG-D4

Detailed Description

Introducing the D4SL-N4PFG-D4 Infrared Illuminated Door Switch, a high-performance component designed for reliable operation in industrial environments. Featuring a durable frame mount design and IP67 ingress protection, this switch ensures long-lasting durability even in harsh conditions. With a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it offers versatile functionality for various applications. The bright orange LED illumination provides clear visual indication, enhancing safety and efficiency. Suitable for use in door and interlock systems, the D4SL-N4PFG-D4 guarantees precision and peace of mind in your automation setup. Upgrade to this advanced switch and experience seamless operation like never before.