| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4PFG-DN |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4PFG-DN |
D4SL-N4PFG-DN
| Heilind Number: | OMID4SL-N4PFG-DN |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4PFG-DN |
| ECAD Model: |
Specifications
Detailed Description
The D4SL-N4PFG-DN is a highly reliable frame mount door and interlock switch designed for industrial applications. Featuring a robust screw termination method and IP67 rating, this switch ensures secure and durable operation even in harsh environments. With a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it offers versatile functionality. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. Certified for use with 120V/125V power systems and featuring a M20 conduit thread size, the D4SL-N4PFG-DN is a dependable choice for machinery and equipment control. Its compact design and high-quality construction make it ideal for use in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

