D4SL-N4QDA-D4

Heilind Number:OMID4SL-N4QDA-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDA-D4
ECAD Model:
3D Model

Description:

D4SL-N4QDA-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDA-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QDA-D4

Detailed Description

Introducing the D4SL-N4QDA-D4, a rugged and reliable frame-mounted door interlock switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for harsh environments. Featuring a contact configuration of 3NC + 2NC/1NO and a current rating of 10A/2.5A, it guarantees safe and efficient operation. The bright orange LED illumination provides visual feedback, enhancing safety and convenience. Rated for 120V/125V, this switch offers versatile voltage compatibility. The screw termination method and M20 conduit thread size simplify installation. Ideal for use in machinery, control panels, and safety systems, the D4SL-N4QDA-D4 is a crucial component for ensuring compliance with safety regulations in industrial settings.