D4SL-N4QDA-DN

Heilind Number:OMID4SL-N4QDA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDA-DN
ECAD Model:
3D Model

Description:

D4SL-N4QDA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QDA-DN

Detailed Description

Introducing the D4SL-N4QDA-DN, a highly reliable door and interlock switch designed for industrial applications. This robust switch, part of the D4SL-N series, features a frame mount design and screw termination method for easy installation. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. The switch offers illuminated functionality with bright orange LED indicators, enhancing visibility in low-light environments. Boasting a contact configuration of 3NC + 2NC/1NO, it provides versatile control options. Rated for currents up to 10A and 2.5A at voltages of 120V and 125V, respectively, this switch offers reliable performance. With a conduit thread size of M20, it ensures compatibility with standard fittings. Trust the D4SL-N4QDA-DN for efficient and durable operation in your industrial setup.