D4SL-N4QDG-D

Heilind Number:OMID4SL-N4QDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDG-D
ECAD Model:
3D Model

Description:

D4SL-N4QDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QDG-D

Detailed Description

Introducing the D4SL-N4QDG-D, a durable and reliable door interlock switch designed for industrial applications. With a frame mount and screw termination method, this switch ensures secure installation. Rated IP67 for dust and water resistance, it guarantees performance even in harsh environments. Featuring an orange LED illumination, it provides visual indication of its status. The contact configuration of 3NC + 2NC/1NO allows for versatile usage. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it meets high power requirements. The M20 conduit thread size accommodates easy wiring. Perfect for ensuring safety and control in machinery and equipment, the D4SL-N4QDG-D is a must-have component in any industrial setting.