D4SL-N4QDG-D4N

Heilind Number:OMID4SL-N4QDG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDG-D4N
ECAD Model:
3D Model

Description:

D4SL-N4QDG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDG-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QDG-D4N

Detailed Description

The D4SL-N4QDG-D4N is a robust and reliable door interlock switch designed for industrial applications. Featuring a frame mount and screw termination method, this switch ensures secure installation. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The bright orange LED illumination provides visual indication of the switch status, enhancing safety measures in workplaces. The contact configuration of 3NC + 2NC/1NO allows for versatile connectivity options. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, it can handle high power loads. The M20 conduit thread size facilitates easy wiring. Certified under the category of Door & Interlock Switches, this product guarantees quality and performance. Perfect for industrial settings, the D4SL-N4QDG-D4N is a essential component for ensuring safety and efficiency in operations.