D4SL-N4QDG-DN

Heilind Number:OMID4SL-N4QDG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QDG-DN
ECAD Model:
3D Model

Description:

D4SL-N4QDG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QDG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QDG-DN

Detailed Description

The D4SL-N4QDG-DN is a robust and reliable frame mount door interlock switch designed for industrial applications. With an IP67 rating, it guarantees protection against dust and water ingress, ensuring optimal performance even in harsh environments. Featuring screw termination and a contact configuration of 3NC + 2NC/1NO, it offers secure and versatile connectivity. The bright orange LED illumination provides visual indication of the switch status, enhancing safety measures. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a range of power requirements. Its M20 conduit thread size allows for easy installation. A part of the D4SL-N series, known for its durability and efficiency, this switch is a vital component in any machinery or equipment that requires reliable door and interlock functionality.