| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4QFA-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4QFA-D4 |
D4SL-N4QFA-D4
| Heilind Number: | OMID4SL-N4QFA-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4QFA-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4QFA-D4, a high-performance door and interlock switch designed for reliable operation in industrial settings. With a durable frame mount and IP67 rating, this switch ensures protection against dust and water ingress. Featuring a contact configuration of 3NC + 2NC/1NO, it offers versatile connectivity options. The bright orange LED illumination provides clear visual indication, enhancing safety in operational environments. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. The screw termination method and M20 conduit thread size make installation quick and easy. Trust in the D4SL-N4QFA-D4 for robust performance in demanding conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

