D4SL-N4QFG-D

Heilind Number:OMID4SL-N4QFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QFG-D
ECAD Model:
3D Model

Description:

D4SL-N4QFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QFG-D

Detailed Description

Introducing the D4SL-N4QFG-D, a rugged and reliable frame mount door switch perfect for industrial applications. With an IP67 rating, this switch is protected against dust and water, ensuring durability in harsh environments. Featuring a screw termination method for secure installation, the D4SL-N4QFG-D guarantees a stable connection. Its vivid orange LED illumination provides visual feedback, while the 3NC + 2NC/1NO contact configuration offers versatile control options. Rated for 10A at 120V and 2.5A at 125V, this switch can handle high current loads with ease. The M20 conduit thread size allows for easy wiring, making installation a breeze. Trust the D4SL-N4QFG-D for efficient and safe operation in your industrial setting.