| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4QFG-D4 |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 2NC/1NO |
| SKU: | OMID4SL-N4QFG-D4 |
D4SL-N4QFG-D4
| Heilind Number: | OMID4SL-N4QFG-D4 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4QFG-D4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4QFG-D4, a durable and efficient frame-mount door and interlock switch designed for reliable performance in industrial settings. With a screw termination method and IP67 rating, this switch ensures secure and watertight connections, ideal for harsh environments. Featuring an orange LED illumination, it provides clear visual feedback, enhancing safety protocols. The 3NC + 2NC/1NO contact configuration allows for versatile usage. With a current rating of 10A and 2.5A and voltage rating of 120V and 125V, it offers robust power handling capabilities. The M20 conduit thread size makes installation easy. Trust in the D4SL-N4QFG-D4 for dependable operation in critical applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

