D4SL-N4QFG-DN

Heilind Number:OMID4SL-N4QFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4QFG-DN
ECAD Model:
3D Model

Description:

D4SL-N4QFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4QFG-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 2NC/1NO
SKU:OMID4SL-N4QFG-DN

Detailed Description

Introducing the D4SL-N4QFG-DN, a rugged and reliable frame mount switch designed for demanding industrial environments. With an IP67 rating, this switch is dust-tight and can withstand immersion in water up to 1 meter deep. Featuring screw termination for secure connections, it ensures stable performance in high-vibration settings. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. With a contact configuration of 3NC + 2NC/1NO, it offers versatile control options. Rated for 10A at 120V and 2.5A at 125V, it can handle heavy loads with ease. The M20 conduit thread size allows for easy installation. Perfect for door and interlock applications, the D4SL-N4QFG-DN is a durable and efficient solution for your switching needs.