D4SL-N4RDA-D

Heilind Number:OMID4SL-N4RDA-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RDA-D
ECAD Model:
3D Model

Description:

D4SL-N4RDA-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RDA-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RDA-D

Detailed Description

Introducing the D4SL-N4RDA-D, a durable and reliable door interlock switch designed for industrial applications. With a frame mount configuration and screw termination method, it ensures easy installation and secure connectivity. Featuring an IP67 rating, this switch is protected against dust and water ingress, making it suitable for use in harsh environments. The bright orange LED illumination provides visual indication of the switch status, enhancing safety measures. Boasting a contact configuration of 3NC + 3NC, it offers versatile functionality. Rated for 10A at 120V and 2.5A at 125V, it guarantees efficient power transmission. With a conduit thread size of M20 and LED illumination type, this switch is an essential component for door and interlock systems. Trust in the D4SL-N4RDA-D for robust performance in demanding industrial settings.