D4SL-N4RDA-D4N

Heilind Number:OMID4SL-N4RDA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RDA-D4N
ECAD Model:
3D Model

Description:

D4SL-N4RDA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RDA-D4N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RDA-D4N

Detailed Description

The D4SL-N4RDA-D4N is a high-performance door and interlock switch designed for industrial applications. Featuring a robust frame mount construction and a screw termination method, this switch ensures secure installation and reliable operation. With an IP67 ingress protection rating, it guarantees resistance to dust and water, making it suitable for harsh environments. The bright orange LED illumination provides visual status indication, enhancing safety protocols. Boasting a contact configuration of 3NC + 3NC and a current rating of 10A and 2.5A, this switch offers versatile usage options. It accommodates a voltage rating of 120V and 125V, catering to various power requirements. The M20 conduit thread size allows for easy connection. The D4SL-N4RDA-D4N is a vital component in ensuring the integrity and security of industrial access points.