D4SL-N4RDA-DN

Heilind Number:OMID4SL-N4RDA-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RDA-DN
ECAD Model:
3D Model

Description:

D4SL-N4RDA-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RDA-DN
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RDA-DN

Detailed Description

Introducing the D4SL-N4RDA-DN, a robust 6-contact door and interlock switch designed for reliable performance in industrial settings. This frame-mounted switch features a screw termination method and boasts an IP67 rating, ensuring protection against dust and water ingress. With bright orange LED illumination, it offers enhanced visibility, even in low-light conditions. The contact configuration of 3NC + 3NC allows for versatile application possibilities. Operating at a current rating of 10A and 2.5A, with a voltage rating of 120V and 125V, this switch guarantees efficient power control. Its M20 conduit thread size makes installation a breeze. Trust in the D4SL-N4RDA-DN for secure and efficient door and interlock switching in your industrial operations.