D4SL-N4RDG-D

Heilind Number:OMID4SL-N4RDG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RDG-D
ECAD Model:
3D Model

Description:

D4SL-N4RDG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RDG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RDG-D

Detailed Description

Introducing the D4SL-N4RDG-D, a durable and reliable door interlock switch designed for seamless integration into industrial settings. With a frame mount installation and screw termination method, this switch ensures secure and stable operation. Featuring an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for even the harshest environments. The LED illumination, in a striking orange color, provides visual feedback, enhancing safety and efficiency. Boasting a contact configuration of 3NC + 3NC, a current rating of 10A/2.5A, and a voltage rating of 120V/125V, this switch guarantees high performance. The M20 conduit thread size allows for easy connectivity. Perfect for applications in the field of door and interlock switches, the D4SL-N4RDG-D is a quality solution for your industrial automation needs.