D4SL-N4RDG-D4

Heilind Number:OMID4SL-N4RDG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RDG-D4
ECAD Model:
3D Model

Description:

D4SL-N4RDG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RDG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RDG-D4

Detailed Description

Introducing the D4SL-N4RDG-D4, a high-performance door and interlock switch designed for reliable operation in industrial environments. Featuring a sturdy frame mount design and screw termination method, this switch ensures secure installation and easy maintenance. With an IP67 rating, it offers superior protection against dust and water ingress. The orange LED illumination provides clear visual indication, enhancing safety protocols. Boasting a contact configuration of 3NC + 3NC, a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is suitable for various applications. Its M20 conduit thread size makes it compatible with standard fittings. Trust in the D4SL-N4RDG-D4 for efficient and durable performance in your industrial control systems.