Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | Omron Industrial D4SL-N4RFA-D4 |
Series: | D4SL-N |
Mount Type: | Frame Mount |
Termination Method: | Screw |
IP Rating: | IP67 |
Illumination: | Yes |
Contact Configuration: | 3NC + 3NC |
Current Rating: | 10 A, 2.5 A |
Illumination Color: | Orange |
Voltage Rating: | 120 V, 125 V |
Conduit Thread Size: | M20 |
Illumination Type: | LED |
SKU: | OMID4SL-N4RFA-D4 |
D4SL-N4RFA-D4


Heilind Number: | OMID4SL-N4RFA-D4 |
Manufacturer: | Omron Industrial |
Manufacturer Number: | D4SL-N4RFA-D4 |
ECAD Model: |
Specifications
Detailed Description
Enhance the safety and efficiency of your industrial operations with the D4SL-N4RFA-D4 Door Interlock Switch. This rugged frame mount switch, with a IP67 rating, ensures reliable performance even in harsh environments. Featuring a screw termination method and M20 conduit thread size, installation is a breeze. The LED illumination in striking orange provides clear visibility, while the 3NC + 3NC contact configuration offers versatility. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch is suitable for a range of applications. Trust in the D4SL-N4RFA-D4 for robust, high-quality door interlock functionality.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |