D4SL-N4RFG-D

Heilind Number:OMID4SL-N4RFG-D
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RFG-D
ECAD Model:
3D Model

Description:

D4SL-N4RFG-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RFG-D
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RFG-D

Detailed Description

The D4SL-N4RFG-D Door Interlock Switch offers reliable safety and control in industrial environments. Featuring a rugged frame mount design and IP67 rating, it ensures durability and protection against dust and water ingress. The screw termination method guarantees secure installation, while the bright orange LED illumination enhances visibility. With a contact configuration of 3NC + 3NC and a current rating of 10A/2.5A, it can handle demanding applications. Operating at voltages up to 120V/125V, this switch is suitable for various systems. Its M20 conduit thread size and LED illumination type make it a versatile choice for door and interlock control. Trust the D4SL-N4RFG-D for efficient and safe operation in your facility.