D4SL-N4RFG-D4

Heilind Number:OMID4SL-N4RFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RFG-D4
ECAD Model:
3D Model

Description:

D4SL-N4RFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:3NC + 3NC
SKU:OMID4SL-N4RFG-D4

Detailed Description

Introducing the D4SL-N4RFG-D4, a rugged frame-mount door interlock switch designed for reliable performance in demanding environments. With an IP67 rating, this switch guarantees dust and water resistance, making it ideal for industrial applications. Featuring a screw termination method and a conduit thread size of M20, installation is secure and straightforward. The bright orange LED illumination ensures clear visibility, enhancing safety in low-light conditions. The contact configuration of 3NC + 3NC, along with a current rating of 10A (2.5A for LED), allows for versatile usage. Operating at voltages of 120V and 125V, this switch is suitable for a wide range of power systems. Trust in the D4SL-N4RFG-D4 for efficient and durable door and interlock control.