| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4SL-N4RFG-D4N |
| Series: | D4SL-N |
| IP Rating: | IP67 |
| Mount Type: | Frame Mount |
| Illumination: | Yes |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Illumination Type: | LED |
| Illumination Color: | Orange |
| Termination Method: | Screw |
| Conduit Thread Size: | M20 |
| Contact Configuration: | 3NC + 3NC |
| SKU: | OMID4SL-N4RFG-D4N |
D4SL-N4RFG-D4N
| Heilind Number: | OMID4SL-N4RFG-D4N |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4SL-N4RFG-D4N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4SL-N4RFG-D4N, a high-performance door and interlock switch designed for robust frame mounting applications. Featuring a screw termination method and boasting an IP67 ingress protection rating, this switch ensures reliable operation even in harsh environments. With its vibrant orange LED illumination and a contact configuration of 3NC + 3NC, it provides clear visual indication and offers enhanced safety measures. Rated for 10A and 2.5A at 120V and 125V respectively, the D4SL-N4RFG-D4N guarantees efficient power handling. Its M20 conduit thread size makes installation a breeze. Perfect for industrial settings, this switch is a vital component for maintaining security and compliance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

