D4SL-N4RFG-DN

Heilind Number:OMID4SL-N4RFG-DN
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4RFG-DN
ECAD Model:
3D Model

Description:

D4SL-N4RFG-DN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4RFG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 3NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
Illumination Type:LED
SKU:OMID4SL-N4RFG-DN

Detailed Description

The D4SL-N4RFG-DN is a high-performance door interlock switch designed for reliable operation in industrial environments. Featuring a robust frame mount design and a secure screw termination method, this switch ensures long-lasting durability. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The bright orange LED illumination provides visual indication of the switch status, enhancing safety protocols. The 3NC + 3NC contact configuration allows for versatile connectivity options, with a current rating of 10A and 2.5A at 120V and 125V respectively. The M20 conduit thread size simplifies installation. Certified under the Door, Interlock & Detector Switches category, the D4SL-N4RFG-DN is a dependable option for industrial applications.