D4SL-N4SFA-N

Heilind Number:OMID4SL-N4SFA-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4SFA-N
ECAD Model:
3D Model

Description:

D4SL-N4SFA-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4SFA-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N4SFA-N

Detailed Description

The D4SL-N4SFA-N is a rugged and reliable door interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and easy setup. Featuring an IP67 rating, it is protected against dust and water ingress, making it suitable for harsh environments. The contact configuration of 1NC/1NO + 1NC/1NO provides versatility in signal output. Rated for 10A and 2.5A at 120V and 125V respectively, it can handle high power loads with ease. The M20 conduit thread size allows for convenient wiring. Part of the D4SL-N series, this switch guarantees quality and longevity. Perfect for use in machinery and equipment where reliable interlock functionality is essential. ( D4SL-N4SFA-N)