D4SL-N4SFA

Heilind Number:OMID4SL-N4SFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4SFA
ECAD Model:
3D Model

Description:

D4SL-N4SFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4SFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4SFA

Detailed Description

Introducing the D4SL-N4SFA Frame Mount Door Interlock Switch, a reliable and durable solution for your safety needs. With an IP67 rating, this switch ensures protection against dust and water ingress, making it suitable for a wide range of environments. Featuring a contact configuration of 1NC/1NO + 1NC/1NO, it offers flexibility in monitoring and controlling door access. The screw termination method ensures secure installation, while the M20 conduit thread size simplifies wiring. Rated for 10A at 120V and 2.5A at 125V, it can handle varying power requirements with ease. Trust in the D4SL-N4SFA for efficient and dependable door interlocking in industrial settings.