D4SL-N4SFG

Heilind Number:OMID4SL-N4SFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4SFG
ECAD Model:
3D Model

Description:

D4SL-N4SFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4SFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:1NC/1NO + 1NC/1NO
SKU:OMID4SL-N4SFG

Detailed Description

Introducing the D4SL-N4SFG, a robust and reliable frame mount door interlock switch designed for industrial applications. This durable switch features a screw termination method, ensuring secure connections in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in demanding settings. The contact configuration of 1NC/1NO + 1NC/1NO provides versatile functionality, while the current rating of 10A and 2.5A allows for efficient power management. Compliant with RoHS regulations, it is also environmentally friendly. Suitable for use with a voltage rating of 120V and 125V, and featuring a conduit thread size of M20, this switch is a versatile and essential component in any industrial setup. Upgrade to the D4SL-N4SFG for dependable performance and peace of mind.