D4SL-N4TFA

Heilind Number:OMID4SL-N4TFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4TFA
ECAD Model:
3D Model

Description:

D4SL-N4TFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4TFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4TFA

Detailed Description

Introducing the D4SL-N4TFA Frame Mount Door & Interlock Switch, a reliable solution for industrial safety applications. With an IP67 rating, this switch is built to withstand harsh environments, ensuring optimal performance in any setting. Featuring a screw termination method and M20 conduit thread size, installation is quick and easy. The contact configuration of 2NC + 1NC/1NO provides versatility in usage, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, guarantees efficient operation. Compliant with international standards, this switch is a crucial component for maintaining workplace safety. Upgrade to the D4SL-N4TFA for peace of mind in your facility.