D4SL-N4UFG-N

Heilind Number:OMID4SL-N4UFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4UFG-N
ECAD Model:
3D Model

Description:

D4SL-N4UFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4UFG-N
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N4UFG-N

Detailed Description

Introducing the D4SL-N4UFG-N, a rugged and reliable door interlock switch designed for industrial applications. With a frame mount installation and screw termination method, this switch ensures secure and durable connectivity. Featuring an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The 2NC + 1NC/1NO contact configuration allows for versatile monitoring of door status. Rated for 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. The M20 conduit thread size simplifies installation. Part of the D4SL-N series, this switch guarantees quality and performance. Perfect for use in machinery and equipment, it enhances safety and compliance. Trust the D4SL-N4UFG-N for your door interlocking needs.