D4SL-N4VFA

Heilind Number:OMID4SL-N4VFA
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4VFA
ECAD Model:
3D Model

Description:

D4SL-N4VFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4VFA
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 2NC
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:M20
SKU:OMID4SL-N4VFA

Detailed Description

Introducing the D4SL-N4VFA, a robust Frame Mount door and interlock switch designed for reliable performance in demanding environments. Featuring a screw termination method and boasting an IP67 rating, this switch ensures secure and watertight connections, making it ideal for industrial applications. With a contact configuration of 2NC + 2NC, the D4SL-N4VFA offers enhanced safety by providing dual redundancy. It has a current rating of 10A for power circuits and 2.5A for signaling circuits, along with a voltage rating of 120V and 125V, respectively. The M20 conduit thread size allows for easy installation. Classified under the Door & Interlock Switches category, the D4SL-N4VFA is a vital component for safeguarding machinery and equipment.