G2R-1-S AC230(S)

Heilind Number:OMIG2R-1-S AC230(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-S AC230(S)
ECAD Model:
3D Model

Description:

SLIM GP RY SPDTG2R1SAC230S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-S AC230(S)
Series:G2RS
Mount Type:Socket Mount
Coil Current:3.8 mA, 4.4 mA
Coil Voltage:230 VAC
Coil Resistance:27172 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 VA
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-S AC230(S)

Detailed Description

Introducing the SLIM GP RY SPDTG2R1SAC230S Power Relay, your reliable solution for switching applications. Part of the G2RS series, this Socket Mount relay features durable Silver Alloy contacts, ensuring efficient and long-lasting performance. With a wide operating temperature range from -40°C to 70°C, it's suitable for various environments. The coil resistance of 27172 Ohm, coil current options of 3.8 mA and 4.4 mA, and coil voltage of 230 VAC make it versatile for different setups. Boasting a contact configuration of SPDT and a contact current rating of 10 A at a switching voltage of 440 VAC, it offers robust switching capabilities. With RoHS compliance and Plug-In contact termination, it meets environmental standards and is easy to install. Trust in the G2R1SAC230S for efficient and dependable relay performance.