G2R-1-S AC24(S)

Heilind Number:OMIG2R-1-S AC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-S AC24(S)
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-S AC24(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:253 Ohm
Coil Current:37.4 mA, 43.5 mA
Coil Voltage:24 VAC
Power Consumption:0.9 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-S AC24(S)

Detailed Description

Introducing the G2R-1-S AC24(S) relay from the G2RS series, designed for dependable power relay applications. Featuring plug-in contact termination with silver alloy material, this relay ensures reliable conductivity. With a wide operating temperature range from -40 °C to 70 °C, it performs seamlessly in various environments. The coil resistance of 253 Ohm and coil current options of 37.4 mA and 43.5 mA, along with a 24 VAC coil voltage, guarantee efficient operation. With a contact configuration of SPDT and a contact current rating of 10 A at 440 VAC, this relay is suitable for high-power switching. RoHS compliant and available in stock, the G2R1SAC24S offers the perfect blend of performance and reliability for your power relay needs.