G2R-1-S DC48(S)

Heilind Number:OMIG2R-1-S DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-S DC48(S)
ECAD Model:
3D Model

Description:

RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-S DC48(S)
Series:G2RS
Mount Type:Socket Mount
Coil Current:11.4 mA
Coil Voltage:48 VDC
Coil Resistance:4220 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-S DC48(S)

Detailed Description

The G2RS series RELAY POWER RELAYS ( G2R-1-S DC48(S)) are reliable and efficient components essential for power control applications. Featuring a Socket Mount design, these relays ensure easy installation and maintenance. Crafted with high-quality Silver Alloy contact material, they guarantee long-lasting performance even in demanding environments. With a wide operating temperature range of -40 °C to 70 °C, they are suitable for use in various conditions. The coil resistance of 4220 Ohm and coil current of 11.4 mA, powered by 48 VDC, offer efficient operation with a low power consumption of 0.53 W. The SPDT contact configuration and a contact current rating of 10 A, along with a switching voltage of 440 VAC, make them versatile for different power switching needs. RoHS compliant, these relays are environmentally friendly, and with Plug-In contact termination, they ensure secure connections. Ideal for use in hi-rel applications, the G2RS relays are a dependable choice for power control systems.