G2R-1-S DC6(S)

Heilind Number:OMIG2R-1-S DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-S DC6(S)
ECAD Model:
3D Model

Description:

SPDT 6VDC G2R1SDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-S DC6(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:69 Ohm
Coil Current:87 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-S DC6(S)

Detailed Description

Introducing the SPDT 6VDC G2R1SDC6S power relay, a crucial component for your electrical systems. Part of the G2RS series, this relay offers reliable performance with its silver alloy contact material, ensuring durability even in demanding environments. With a wide operating temperature range from -40°C to 70°C, it is suitable for various applications. The plug-in contact termination makes installation a breeze. Featuring a coil resistance of 69 Ohm and a coil current of 87 mA, this relay operates efficiently at 6 VDC with a power consumption of only 0.53 W. It boasts a contact configuration of SPDT, with a current rating of 10 A and a switching voltage of 440 VAC, making it ideal for high-power circuits. RoHS compliant for environmental responsibility, the G2R1SDC6S is a must-have in the realm of power relays.