G2R-1-SD DC24(S)

Heilind Number:OMIG2R-1-SD DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SD DC24(S)
ECAD Model:
3D Model

Description:

RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SD DC24(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1113 Ohm
Coil Current:21.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SD DC24(S)

Detailed Description

Introducing the G2R-1-SD DC24(S) Power Relay, a reliable and efficient solution for your power control needs. Part of the G2RS series, this relay features a Socket Mount design for easy installation. With Silver Alloy contacts, it ensures durable performance even in demanding environments. Operating at temperatures ranging from -40°C to 70°C, it offers versatility for various applications. The 24 VDC coil voltage, 1113 Ohm coil resistance, and 21.6 mA coil current make it energy-efficient with a low power consumption of 0.53 W. Its SPDT contact configuration and 10 A contact current rating, along with a switching voltage of 440 VAC, enable seamless power switching. While not RoHS compliant, this Plug-In termination relay is a dependable choice for power systems. With the acronym G2R1SDDC24S, it stands out as a high-quality component in the Products, Power Relays, and Relays categories. Elevate your power control setup with the G2R-1-SD DC24(S) Power Relay.