G2R-1-SN AC110(S)

Heilind Number:OMIG2R-1-SN AC110(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SN AC110(S)
ECAD Model:
3D Model

Description:

SPDT LED 110ACG2R1SNAC110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SN AC110(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:5566 Ohm
Coil Current:8.2 mA, 9.5 mA
Coil Voltage:110 VDC
Power Consumption:0.9 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SN AC110(S)

Detailed Description

Introducing the SPDT LED 110ACG2R1SNAC110S, a reliable power relay from the G2RS series. Featuring a socket mount design and silver alloy contact material, this relay ensures efficient and durable performance. With a wide operating temperature range from -40°C to 70°C, it is suitable for various environments. The coil resistance of 5566 Ohm, coil current ranging from 8.2 mA to 9.5 mA, and coil voltage of 110 VDC make it energy-efficient. With a contact configuration of SPDT and a contact current rating of 10 A, it offers versatile switching capabilities. The power consumption of 0.9 VA and a switching voltage of 440 VAC further enhance its utility. While not RoHS compliant, its plug-in contact termination simplifies installation. Perfect for industrial applications, the G2R1SNAC110S is a high-performance solution for power relay needs.