G2R-1-SN AC24(S)

Heilind Number:OMIG2R-1-SN AC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SN AC24(S)
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SN AC24(S)
Series:G2RS
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:253 Ohm
Coil Current:37.4 mA, 43.5 mA
Coil Voltage:24 VAC
Power Consumption:0.9 VA
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SN AC24(S)

Detailed Description

Introducing the G2R-1-SN AC24(S) Relay, a vital component in the G2RS series designed for efficient and reliable power relay operations. Featuring a Silver Alloy contact material, this relay ensures optimal conductivity and durability. With a wide operating temperature range from -40°C to 70°C, it is suitable for various environmental conditions. The coil resistance of 253 Ohm and coil current of 37.4mA make it energy-efficient, consuming only 0.9VA of power. The SPDT contact configuration allows for versatile switching applications, with a contact current rating of 10A and switching voltage of 440VAC. RoHS compliant and easy to install with plug-in contact termination, the G2R-1-SN AC24(S) Relay is a high-quality solution for power relay needs in a range of industries.