G2R-1-SND DC6(S)

Heilind Number:OMIG2R-1-SND DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SND DC6(S)
ECAD Model:
3D Model

Description:

SPDT LED DIODE 6VDC G2R1SNDDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SND DC6(S)
Series:G2RS
Mount Type:Socket Mount
Coil Current:87 mA
Coil Voltage:6 VDC
Coil Resistance:69 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-SND DC6(S)

Detailed Description

Introducing the G2R-1-SND DC6(S) power relay, a high-performance component designed for reliable switching in various applications. This SPDT LED diode features a coil voltage of 6VDC, with a low power consumption of 0.53W. The contact configuration is SPDT, with a contact current rating of 10A and a switching voltage of 440VAC, ensuring efficient power transfer and operation. With a coil resistance of 69 Ohm and a coil current of 87mA, this relay offers optimal performance. The contact material is silver alloy, guaranteeing durability and longevity. Operating temperature ranges from -40°C to 70°C, making it suitable for a wide range of environments. The G2RS series, known for its reliability, ensures that this relay meets high standards of quality and performance. With plug-in contact termination, installation is convenient and secure. Whether used in industrial machinery, automotive systems, or other applications, the G2R-1-SND DC6(S) is the perfect choice for efficient power relay needs.