G2R-1-SNDI DC12(S)

Heilind Number:OMIG2R-1-SNDI DC12(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNDI DC12(S)
ECAD Model:
3D Model

Description:

SPDT DIOD LED P-T-B 240VAC G2R1SNDIDC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNDI DC12(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:278 Ohm
Coil Current:43.2 mA
Coil Voltage:12 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SNDI DC12(S)

Detailed Description

The G2R-S Series SPDT DIOD LED P-T-B 240VAC Power Relay, with SKU G2R-1-SNDI DC12(S), offers reliable switching capabilities in a compact plug-in package. With a robust design suitable for industrial applications, this relay operates efficiently in a wide temperature range from -40°C to 70°C. Featuring a coil resistance of 278 Ohm and a low power consumption of 0.53W, it is energy-efficient. The contact configuration of SPDT and a contact current rating of 10A with a switching voltage of 440VAC make it versatile for various load control tasks. The inclusion of a diode and LED indicator enhances functionality and troubleshooting ease. Perfect for use in power distribution systems, automation, and control panels, the G2R-S Series relay ensures dependable performance.