G2R-1-SNDI DC48(S)

Heilind Number:OMIG2R-1-SNDI DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNDI DC48(S)
ECAD Model:
3D Model

Description:

SLIM GP RY SPDT LED DIODE TEST G2R1SNDIDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNDI DC48(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:4220 Ohm
Coil Current:11.4 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SNDI DC48(S)

Detailed Description

Introducing the G2R-1-SNDI DC48(S), a high-performance slim GP RY SPDT LED Diode Test Relay from the G2R-S Series. Designed to excel in demanding environments, this relay boasts a wide operating temperature range of -40°C to 70°C, ensuring reliable functionality in varied conditions. With a coil resistance of 4220 Ohm and a coil current of 11.4 mA, it offers efficient operation at a coil voltage of 48 VDC, consuming just 0.53 W of power. The SPDT contact configuration and a contact current rating of 10 A make it ideal for switching applications, with a maximum switching voltage of 440 VAC. Featuring Plug-In contact termination, this relay is easy to install. Whether for industrial, commercial, or residential use, the G2R-1-SNDI DC48(S) is a dependable solution for power relay needs.