G2R-1-SNDI DC6(S)

Heilind Number:OMIG2R-1-SNDI DC6(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNDI DC6(S)
ECAD Model:
3D Model

Description:

SLIM GP RY SPDT LED DIODE TEST G2R1SNDIDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNDI DC6(S)
Series:G2R-S (S)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:69 Ohm
Coil Current:87 mA
Coil Voltage:6 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU:OMIG2R-1-SNDI DC6(S)

Detailed Description

The SLIM GP RY SPDT LED DIODE TEST G2R1SNDIDC6S from our G2R-S series is a reliable power relay designed for high-performance applications. With a maximum operating temperature of 70°C and a durable construction, this relay ensures optimal functionality even in demanding environments. Featuring a coil resistance of 69 Ohm and a coil current of 87 mA, it offers efficient power consumption at 6 VDC. The SPDT contact configuration with a contact current rating of 10 A and switching voltage of 440 VAC guarantees robust performance. With Plug-In contact termination and a compact design, the G2R1SNDIDC6S is easy to install and suitable for a wide range of industrial and commercial uses. Trust in its quality and performance for your relay needs.