G2R-1-SNI AC120(S)

Heilind Number:OMIG2R-1-SNI AC120(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNI AC120(S)
ECAD Model:
3D Model

Description:

SPDT LED P-T-B 120VACG2R1SNIAC120S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNI AC120(S)
Series:G2RS
Mount Type:Socket Mount
Coil Current:7.5 mA, 8.6 mA
Coil Voltage:120 VAC
Coil Resistance:7286 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 VA
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-SNI AC120(S)

Detailed Description

Introducing the G2R1SNIAC120S, a high-performance SPDT LED power relay designed for precision switching applications. With a coil resistance of 7286 Ohm and a coil voltage of 120 VAC, this relay operates efficiently at a low power consumption of 0.9 VA. Its silver alloy contact material ensures reliable performance, with a contact current rating of 10 A and a switching voltage of 440 VAC. RoHS compliant and featuring plug-in contact termination, the G2R1SNIAC120S offers easy installation and environmental sustainability. Ideal for use in industrial control systems, telecommunications, and automation equipment, this socket-mounted relay guarantees seamless operation even in extreme temperatures ranging from -40 °C to 70 °C. Trust in the G2R1SNIAC120S for unparalleled durability and performance in your applications.