G2R-1-SNI DC24(S)

Heilind Number:OMIG2R-1-SNI DC24(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNI DC24(S)
ECAD Model:
3D Model

Description:

SPDT LED P-T-B 24VDCG2R1SNIDC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNI DC24(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:21.6 mA
Coil Voltage:24 VDC
Coil Resistance:1113 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-SNI DC24(S)

Detailed Description

G2R-1-SNI DC24(S) features the G2RS series of power relays, designed for efficient and reliable performance. With Screw Mount and DIN Rail Mount options, installation is versatile. The contact material, Silver Alloy, ensures durability and optimal conductivity. Operating temperatures ranging from -40°C to 70°C make this relay suitable for various environments. The 24VDC coil voltage, consuming only 0.53W, offers energy efficiency. Its SPDT contact configuration and 10A contact current rating provide versatility for different applications. RoHS compliance guarantees environmental responsibility. The Plug-In contact termination simplifies assembly. With the acronym G2R1SNIDC24S, this relay is a dependable choice for power control systems.