G2R-1-SNI DC48(S)

Heilind Number:OMIG2R-1-SNI DC48(S)
Manufacturer:Omron Industrial
Manufacturer Number:G2R-1-SNI DC48(S)
ECAD Model:
3D Model

Description:

SLIM GP RY SPDT LED TEST G2R1SNIDC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G2R-1-SNI DC48(S)
Series:G2RS
Mount Type:DIN Rail Mount, Screw Mount
Coil Current:11.4 mA
Coil Voltage:48 VDC
Coil Resistance:4220 Ohm
Contact Material:Silver Alloy
Power Consumption:0.53 W
Switching Voltage:440 VAC
Contact Termination:Plug-In
Contact Configuration:SPDT
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:OMIG2R-1-SNI DC48(S)

Detailed Description

Introducing the SLIM GP RY SPDT LED TEST G2R1SNIDC48S, a reliable power relay designed for industrial applications. Part of the G2RS series, this relay offers versatile mounting options with screw and DIN rail compatibility. Its silver alloy contacts ensure efficient and durable performance, even in harsh environments ranging from -40°C to 70°C. With a coil resistance of 4220 Ohm and a coil current of 11.4 mA, it operates smoothly at a coil voltage of 48 VDC with a low power consumption of 0.53 W. Featuring a SPDT contact configuration, it can handle a contact current rating of 10 A and a switching voltage of 440 VAC. The plug-in contact termination makes installation quick and easy. Whether you're in the market for a high-quality power relay for your machinery, the G2R1SNIDC48S is a dependable choice.