| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G2R-1-T-AC120 |
| Series: | G2R |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 120 VAC |
| Power Consumption: | 0.9 W |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 10 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Quick Connect |
| SKU: | OMIG2R-1-T-AC120 |
G2R-1-T-AC120
| Heilind Number: | OMIG2R-1-T-AC120 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G2R-1-T-AC120 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G2R Series Power Relay, featuring reliable performance and versatile functionality for your electronic applications. With a compact PCB mount design, this relay is easy to install and saves space. The silver alloy contact material ensures efficient conductivity, while the 120 VAC coil voltage and 0.9 W power consumption make it energy-efficient. Operating smoothly in temperatures ranging from -40°C to 70°C, it is suitable for various environments. The SPDT contact configuration with a 10 A current rating allows for flexible switching options. RoHS compliant and featuring quick connect termination, the G2R Series Power Relay is not only high-quality but also environmentally friendly. Trust in its durability and performance for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | RL-145 - Modification Notice. General Purpose G2R-1(A)-T Miniature Power Relays Modified with CE Mark and New VDE Logo Mark. | Download | |||

